The Nichicon UBT2E680MHD8 is a 68uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating voltage of 250V. It features a radial package with a diameter of 16mm and a height of 31.5mm. The capacitor has a leakage current of 100uA and a lifespan of 2000 hours. It is RoHS compliant and suitable for use in a wide range of applications, with an operating temperature range of -40°C to 125°C.
Nichicon UBT2E680MHD8 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2E680MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.