The Nichicon UBT2G100MPD is a 10uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package with a diameter of 10mm and a height of 25mm. The capacitor is designed for through-hole mounting with a lead diameter of 0.6mm and a lead pitch of 5mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 260uA and a ripple current of 86mA. It is RoHS compliant and has a tolerance of 20%.
Nichicon UBT2G100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 260uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 86mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2G100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.