Aluminum electrolytic capacitor with 22µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 142mA ripple current, and a rated life of 2000 hours at 125°C. This radial component has a 5mm lead pitch, 0.8mm lead diameter, and measures 12.5mm in diameter by 31.5mm in height. Designed for through-hole mounting and supplied in bulk packaging.
Nichicon UBT2G220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 452uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 142mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2G220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.