This 22uF aluminum electrolytic capacitor has a radial construction with a 12.5mm diameter and 31.5mm height. It features a 0.6mm lead diameter and 5mm lead pitch. The capacitor operates within a temperature range of -25°C to 125°C and has a leakage current of 100uA. It is RoHS compliant and has a 20% tolerance.
Nichicon UBT2G220MHD8 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2G220MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.