The Nichicon UBT series aluminum electrolytic capacitor features a capacitance of 33uF with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial package and is designed for through hole mounting. It is RoHS compliant and available in quantities of 250 per reel.
Nichicon UBT2G330MHD1TN technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2G330MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.