Nichicon UBT2V220MHD8 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2V220MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.