The Nichicon UBT2V330MHD8 is a radial aluminum electrolytic capacitor with a capacitance of 33uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a leakage current of 100uA. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UBT2V330MHD8 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2V330MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.