This 47uF radial aluminum electrolytic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a tolerance of 20%. The capacitor has a voltage rating of 350V and a leakage current of 758uA. It is available in a bulk packaging quantity of 50 units.
Nichicon UBT2V470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 758uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 243mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2V470MHD to view detailed technical specifications.
No datasheet is available for this part.