Aluminum electrolytic capacitor, 47µF capacitance, 350V voltage rating, and 20% tolerance. Features a radial package with a 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Offers 243mA ripple current, 100µA leakage current, and a lifespan of 2000 hours at 125°C maximum operating temperature. Designed for through-hole mounting and bulk packaging, this polar capacitor operates from -25°C to 125°C.
Nichicon UBT2V470MHD8 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 243mA |
| Ripple Current (AC) | 243mA |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2V470MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.