This 4.7uF radial aluminum electrolytic capacitor has a 20% tolerance and a maximum operating temperature of 125°C. It is designed for through-hole mounting and is packaged in bulk. The capacitor has a leakage current of 100uA and a lifespan of 2000 hours. It is compliant with RoHS regulations and has a voltage rating of 350V.
Nichicon UBT2V4R7MPD8 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2V4R7MPD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.