The Nichicon BT Series 22uF 20% 450V Radial Through Hole Aluminum Electrolytic Capacitor is a standard aluminum electrolytic capacitor with a radial package type and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a voltage rating of 450V. It is available in a radial package with a seated height of 1.063 inches and a lead pitch of 0.295 inches.
Nichicon UBT2W220MHD1TN technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 154mA |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2W220MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.