The Nichicon UBT2W330MHD8 is a 33uF aluminum electrolytic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a voltage rating of 450V and a tolerance of 20%. The capacitor is constructed with a radial design and has a lead pitch of 7.5mm. It is RoHS compliant and has a leakage current of 100uA.
Nichicon UBT2W330MHD8 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT2W330MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.