Automotive-grade aluminum electrolytic capacitor, 1000µF capacitance, 10V voltage rating with 20% tolerance. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 20mm height. Offers 1.1A ripple current, 57mΩ impedance, and 4µA leakage current. Designed for through-hole mounting, this bulk-packaged component operates from -55°C to 135°C with a 2000-hour life expectancy.
Nichicon UBW1A102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 57mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1A102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.