220µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a low impedance of 260mΩ, ripple current capability of 340mA, and leakage current of 4µA. Designed for through-hole mounting with a 3.5mm lead pitch and 0.8mm lead diameter. Operates across a wide temperature range from -55°C to 135°C, offering 1000 hours of life. Dimensions are 8mm diameter and 11.5mm height.
Nichicon UBW1A221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 260mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1A221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.