The Nichicon UBW Series capacitor features a capacitance of 330uF with an impedance of 150mR. It is a radial, through hole mounted component with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The capacitor is packaged in cut tape and is compliant with RoHS regulations. It is part of the UBW series with a tolerance of 20% and a voltage rating of 10V.
Nichicon UBW1A331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 150mR |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UBW |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1A331MPD1TD to view detailed technical specifications.
No datasheet is available for this part.