Aluminum electrolytic capacitor, 3300µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 16mm diameter, 25mm height, and 7.5mm lead pitch for radial mounting. Offers 2.3A ripple current capability, 24mΩ impedance, and 4µA leakage current. Designed for operation from -55°C to 135°C with a 3000-hour lifespan. RoHS compliant and supplied in bulk packaging.
Nichicon UBW1A332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 24mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1A332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.