100µF, 16V radial aluminum electrolytic capacitor featuring 20% tolerance and 340mA ripple current. This through-hole component offers a low impedance of 320mΩ and a leakage current of 4µA. Designed for demanding applications, it operates from -55°C to 135°C with a rated life of 1000 hours at 135°C. The capacitor has a diameter of 8mm and a height of 11.5mm, with a lead pitch of 3.5mm.
Nichicon UBW1C101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 320mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.138inch |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1C101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.