Aluminum electrolytic capacitor, 1000µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with 12.5mm diameter, 20mm height, and 5mm lead pitch. Offers 1.49A ripple current, 42mΩ impedance, and 4µA leakage current. Operates from -55°C to 135°C with a 3000-hour life rating. Through-hole mounting, bulk packaging, and RoHS compliant.
Nichicon UBW1C102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 4uA |
| Length | 35.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1C102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.