Nichicon UBW1C102MHD1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Impedance | 42mR |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UBW |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1C102MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.