Aluminum electrolytic capacitor, 220µF capacitance, 16V DC rated voltage, with a ±20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch for radial mounting. Offers a ripple current of 620mA, low impedance of 150mR, and a rated life of 2000 hours at 135°C. Includes low leakage current of 4µA and a dissipation factor of 0.16%.
Nichicon UBW1C221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 150mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1C221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.