Nichicon UBW1C471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.709inch |
| Impedance | 75mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 945mA |
| RoHS Compliant | Yes |
| Series | BW |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1C471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.