Aluminum electrolytic capacitor, 100µF capacitance, 25V voltage rating, and 20% tolerance. Features a 135°C maximum operating temperature, 1000-hour life, and 500mA ripple current. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Through-hole mounting, 130mΩ impedance, and 4µA leakage current.
Nichicon UBW1E101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 130mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1E101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.