Aluminum electrolytic capacitor, 1000µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, 12.5mm diameter, and 25mm height. Offers a ripple current of 1.75A, low impedance of 33mΩ, and a maximum operating temperature of 135°C. Designed for through-hole mounting with a 3000-hour life rating.
Nichicon UBW1E102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1E102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.