220µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm lead pitch, 0.6mm lead diameter, and 10mm diameter by 12.5mm height. Offers 680mA ripple current, 100mΩ impedance, and 4µA leakage current. Rated for 2000 hours at 135°C maximum operating temperature, with a minimum of -55°C. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UBW1E221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1E221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.