Aluminum electrolytic capacitor with 470µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 1.1A ripple current capability, and low impedance of 57mR. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and measures 10mm in diameter by 20mm in height. Operating temperature range is -55°C to 135°C, with a 2000-hour life rating. RoHS compliant and suitable for automotive applications.
Nichicon UBW1E471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 57mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1E471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.