Aluminum electrolytic capacitor, 1000µF capacitance, 50V DC rated voltage, 20% tolerance. Features 31mΩ impedance, 2.43A ripple current, and 4µA leakage current. Operates from -55°C to 135°C with a 3000-hour life rating. Radial package with 16mm diameter, 31.5mm height, and 7.5mm lead pitch. Through-hole mounting, RoHS compliant, bulk packaging.
Nichicon UBW1H102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 31mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.43A |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1H102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.