Aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Offers 250mA ripple current, 4µA leakage current, and 500mΩ impedance. Operates from -55°C to 135°C with a 1000-hour life rating. Through-hole mounting, RoHS compliant, automotive grade.
Nichicon UBW1H220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 500mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1H220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.