Aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 1.8Ω impedance, and 50mA ripple current. Designed for through-hole mounting with radial leads on a 3.5mm pitch. Operating temperature range is -55°C to 135°C, with a 1000-hour life expectancy. Dimensions are 8mm diameter and 11.5mm height.
Nichicon UBW1H2R2MPD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| Height | 11.5mm |
| Impedance | 1.8R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1H2R2MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.