Nichicon UBW series aluminum electrolytic capacitor with 3.3uF capacitance, 20% tolerance, and 50V voltage rating. The capacitor is packaged in a radial package with a through hole mount. Operating temperature range is -55°C to 135°C. This component is RoHS compliant.
Nichicon UBW1H3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Impedance | 1.5R |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UBW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1H3R3MPD1TD to view detailed technical specifications.
No datasheet is available for this part.