Aluminum electrolytic capacitor, 47µF capacitance, 50V voltage rating, 20% tolerance. Features radial mounting, 3.5mm lead pitch, and 8mm diameter with 11.5mm height. Operates from -55°C to 135°C with a 1000-hour life at rated conditions. Offers 440mA ripple current, 350mΩ impedance, and 4µA leakage current. RoHS compliant and supplied in bulk packaging.
Nichicon UBW1H470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 350mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1H470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.