Standard aluminum electrolytic capacitor, 4.7µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 3.5mm lead pitch and 0.8mm lead diameter, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 135°C with a rated life of 1000 hours. Offers 85mA ripple current and 4µA leakage current, with an impedance of 1.15Ω. Dimensions are 8mm diameter and 11.5mm height.
Nichicon UBW1H4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 1.15R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1H4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.