The Nichicon UBW1H4R7MPD1TD is a radial lead aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 50V. It has a tolerance of 20% and an impedance of 1.15 ohms. This capacitor is designed for through hole mounting and is packaged in cut tape. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 135°C.
Nichicon UBW1H4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Impedance | 1.15R |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UBW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1H4R7MPD1TD to view detailed technical specifications.
No datasheet is available for this part.