100µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch for through-hole mounting. Offers 690mA ripple current, 4µA leakage current, and a lifespan of 2000 hours at 135°C maximum operating temperature. Impedance is 410mR, with a minimum operating temperature of -55°C. Bulk packaged.
Nichicon UBW1J101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.709inch |
| Impedance | 410mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 690mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1J101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.