Aluminum electrolytic capacitor with 1000µF capacitance and 63V voltage rating. Features 20% tolerance, 55mΩ impedance, and 1.9A ripple current. Designed for through-hole mounting with a radial package, measuring 16mm in diameter and 31.5mm in height, with a 7.5mm lead pitch. Operates from -55°C to 135°C with a 3000-hour life expectancy.
Nichicon UBW1J102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 55mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1J102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.