Aluminum electrolytic capacitor with 47µF capacitance and 63V voltage rating. Features 20% tolerance, 530mA ripple current, and 2000-hour life at 135°C. Radial package with 5mm lead pitch and 10mm diameter. Low leakage current of 4µA and impedance of 590mR. Through-hole mounting, RoHS compliant.
Nichicon UBW1J470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 590mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1J470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.