Aluminum electrolytic capacitor, 100µF capacitance, 80V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 20mm height. Offers a ripple current of 790mA, low impedance of 390mR, and a leakage current of 4µA. Designed for through-hole mounting, operating from -55°C to 135°C with a 2000-hour life rating.
Nichicon UBW1K101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 390mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1K101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.