Nichicon UBW1K470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Impedance | 800mR |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | UBW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1K470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.