Aluminum electrolytic capacitor with 470µF capacitance and 80V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 1.5A and a low impedance of 110mΩ. Designed for through-hole mounting, it operates from -55°C to 135°C with a 3000-hour life expectancy. Dimensions are 16mm diameter and 25mm height, with a 7.5mm lead pitch.
Nichicon UBW1K471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 110mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1K471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.