Aluminum electrolytic capacitor, 1mF capacitance, 35V DC rated voltage, 20% tolerance. Features 16mm diameter, 25mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Offers 3000 hours life at 135°C maximum operating temperature, with 2.01A ripple current and 31mΩ impedance. Through-hole mounting with radial termination.
Nichicon UBW1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 31mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.01A |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1V102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.