Aluminum electrolytic capacitor, 330µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 950mA ripple current, 75mΩ impedance, and 4µA leakage current. Designed for through-hole mounting with a radial package measuring 10mm in diameter and 20mm in height, featuring a 5mm lead pitch. Operates across a wide temperature range from -55°C to 135°C with a rated life of 2000 hours. RoHS compliant and supplied in bulk packaging.
Nichicon UBW1V331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 75mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1V331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.