Aluminum electrolytic capacitor with 470µF capacitance and 35V voltage rating. Features 20% tolerance, 58mΩ impedance, and 1.33A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates across a wide temperature range from -55°C to 135°C, offering 3000 hours of life. Dimensions are 12.5mm diameter by 20mm height.
Nichicon UBW1V471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 58mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | UBW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1V471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.