This is a 470uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package and is mounted through a hole. The capacitor's impedance is 58 milliohms and it operates between -55°C and 135°C. It is RoHS compliant and packaged on a cut tape.
Nichicon UBW1V471MHD1TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 58mR |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UBW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW1V471MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.