10µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features a 1.5Ω impedance, 150mA ripple current, and 4µA leakage current. Operates from -55°C to 135°C with a 1000-hour lifespan. Dimensions are 8mm diameter and 11.5mm height, with a 3.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UBW2A100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 1.5R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW2A100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.