The Nichicon UBW2A101MHD1TO is a 100V aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It features an impedance of 250mR and is suitable for use in applications where high temperatures are present, operating between -55°C and 135°C. The capacitor is packaged in a radial through-hole package and is compliant with RoHS regulations.
Nichicon UBW2A101MHD1TO technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Impedance | 250mR |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UBW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW2A101MHD1TO to view detailed technical specifications.
No datasheet is available for this part.