Nichicon UBW2A220MPD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.571inch |
| Impedance | 800mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | BW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW2A220MPD1TD to view detailed technical specifications.
No datasheet is available for this part.