Aluminum electrolytic capacitor, 47µF capacitance, 100V voltage rating, and 20% tolerance. Features a 10mm diameter and 16mm height with a 5mm lead pitch for radial mounting. Offers a ripple current of 630mA, low leakage current of 4µA, and an impedance of 550mΩ. Designed for through-hole mounting with a rated life of 2000 hours at 135°C, suitable for automotive applications.
Nichicon UBW2A470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.709inch |
| Impedance | 550mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | BW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW2A470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.