Nichicon UBW2A4R7MPD is a radial aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 100V. It has a dissipation factor of 0.08% and an impedance of 2 ohms. The capacitor is designed for through hole mounting with a lead pitch of 3.5mm and a length of 11.5mm. It operates within a temperature range of -55°C to 135°C and is compliant with RoHS regulations.
Nichicon UBW2A4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| Impedance | 2R |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | UBW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBW2A4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.