Aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 600mA ripple current capability and a maximum operating temperature of 150°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Rated for 1000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBX1A102MHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1A102MHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.