Standard aluminum electrolytic capacitor with 3300µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.2A ripple current capability and a 2000-hour life at 105°C. Dimensions include an 18mm diameter and 35.5mm height, with a 7.5mm lead pitch. Operating temperature range spans from -55°C to 150°C, with a leakage current of 990µA.
Nichicon UBX1A332MHL technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 990uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1A332MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.