Aluminum electrolytic capacitor, 4700µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 1.3A ripple current capability and 2000-hour life at 105°C. Radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height. Suitable for through-hole mounting, operating from -55°C to 150°C.
Nichicon UBX1A472MHL technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.41mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1A472MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.